M83723/74W14046 L/C

Heilind Number:EDA346-032-541-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W14046 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W14046 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-541-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a single row layout with 32 positions, ensuring seamless board-to-board integration. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they offer reliability and durability in various applications. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating within a wide temperature range of -40 to 105°C, they are suitable for diverse environmental conditions. Choose these connectors for efficient and secure electronic connections in your projects.