M83723/74W14047 L/C

Heilind Number:EDA346-032-541-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W14047 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W14047 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-541-107

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Featuring a vibrant green color and a single row design, they offer reliable power transmission at an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, these connectors ensure durability and efficient conductivity. With 32 positions and a pitch of .125 inches, they facilitate seamless board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Perfect for a range of applications in the electronics industry.