M83723/74W14048 L/C

Heilind Number:EDA346-032-541-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W14048 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W14048 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-541-108

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant green color, they offer a striking visual contrast against circuit boards. With an amperage of 3A, these connectors provide reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and fire resistance. With a single row layout and 32 positions, they facilitate efficient board-to-board connections. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise mating. Suitable for a wide range of applications, these connectors are rated for an operating temperature range of -40 to 105°C, making them ideal for use in diverse environments. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.