M83723/74W14049 L/C

Heilind Number:EDA346-032-541-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W14049 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W14049 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-541-112

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, these connectors are designed for longevity and reliability. With a single row layout and 32 positions, they offer ample space for seamless integration. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for a variety of industrial applications. Upgrade your setup with these essential connectors and experience seamless data transfer like never before.