M83723/74W1404N L/C

Heilind Number:EDA346-032-541-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W1404N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W1404N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-541-158

Detailed Description

Enhance your PCB connectivity with our green Card Edge Connectors, designed for seamless integration in electronic devices. With a sleek UL 94V-0 Thermoplastic Polyester housing, these connectors offer durability and reliability. The single-row design, featuring 32 positions with a pitch of .125 inches, ensures efficient data transfer. Crafted with high-quality copper alloy contacts, they guarantee optimal conductivity. Suitable for straight mounting orientation, they provide easy installation on circuit boards. Operating within a wide temperature range of -40 to 105°C, these connectors are perfect for various environments, making them an essential component for your electronic projects. Elevate your connectivity solutions with these Card Edge Connectors.