M83723/74W14076 L/C

Heilind Number:EDA346-032-541-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W14076 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W14076 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-541-202

Detailed Description

Enhance connectivity with our Card Edge Connectors in a vibrant green hue. Designed for efficiency, these connectors feature a contact material of Copper Alloy, ensuring reliable performance. With a double row configuration and 32 positions, they offer ample connectivity options for your PCB setup. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees longevity even in harsh environments. Operating flawlessly at temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. With a pitch of .125 in and row spacing of .2 in, they facilitate seamless board-to-board connections. The straight mount orientation adds to their versatility, making them ideal for various electronic projects. Trust in our Card Edge Connectors to streamline your connectivity needs with precision and durability.