M83723/74W14077 L/C

Heilind Number:EDA346-032-541-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W14077 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W14077 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-541-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration on printed circuit boards. Featuring a vibrant green color, these connectors boast a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of copper alloy contacts, each capable of carrying up to 3A of current, they provide secure and efficient signal transmission. The .125-inch pitch and .2-inch row spacing, accommodating 32 positions in total, offer flexibility for your design needs. Suitable for straight mounting orientation, these connectors guarantee easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for diverse applications. Upgrade your connectivity solutions with this essential component.