M83723/74W14078 L/C

Heilind Number:EDA346-032-541-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W14078 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W14078 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-541-204

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for optimal power transmission, they boast a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material for enhanced safety. With two rows and 32 positions, they offer ample connectivity options, while the copper alloy contact material ensures reliable signal transmission. The .125-inch pitch and .2-inch row spacing provide precise alignment, perfect for tight assembly spaces. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Whether for industrial machinery or consumer electronics, trust in these connectors for seamless performance.