M83723/74W14079 L/C

Heilind Number:EDA346-032-541-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W14079 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W14079 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-541-207

Detailed Description

Upgrade your connectivity with our Card Edge Connectors, designed for seamless integration in your electronic systems. Featuring a vibrant Green color, these connectors offer a reliable amperage of 3A, ensuring efficient power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, they guarantee durability and high performance. With two rows and 32 positions, they provide ample connectivity options for your PCB setups. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of environments. Trust in their quality for seamless data transmission in your electronic projects.