M83723/74W1407N L/C

Heilind Number:EDA346-032-541-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W1407N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W1407N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-541-208

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With a green color for easy identification, they offer a seamless integration onto PCBs with a pitch of .125 inches and row spacing of .2 inches. The copper alloy contact material guarantees efficient conductivity, while the double-row configuration with 32 positions allows for versatile connectivity options. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications in the electronics industry. Trust in their straight mount orientation for secure attachment, making them essential components for your projects. Explore our full range of PCB connectors for more solutions tailored to your needs.