M83723/74W14126 L/C

Heilind Number:EDA346-032-541-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W14126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W14126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-541-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a 3A amperage and Copper Alloy contact material, they ensure reliable power transmission. The double-row design offers 32 positions with a pitch of .125 inches, perfect for high-density applications. Boasting a straight mount orientation and operating temperature range of -40 to 105°C, these connectors guarantee optimal performance in any environment. Upgrade your assembly process with this essential component for secure and efficient board-to-board connections.