M83723/74W14127 L/C

Heilind Number:EDA346-032-541-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W14127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W14127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-541-602

Detailed Description

Enhance your PCB connectivity with these high-quality Card Edge Connectors. Designed in a sleek Green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing material, these connectors offer reliable performance in a variety of electronic applications. With a single row configuration and 32 positions, they provide ample connectivity options for your PCB boards. The Copper Alloy contact material ensures efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for both standard and challenging environments. Whether you're a tech enthusiast, DIY hobbyist, or professional engineer, these Card Edge Connectors are a must-have in your toolbox for seamless board-to-board connections. Elevate your PCB projects with ease and precision.