M83723/74W14128 L/C

Heilind Number:EDA346-032-541-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W14128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W14128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-541-603

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green color and are meticulously crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 32 positions, they offer ample space for your connections. The copper alloy contact material guarantees reliable conductivity, even in demanding environments. Featuring a .125-inch pitch and .2-inch row spacing, precise alignment is effortlessly achieved. Operating flawlessly at temperatures ranging from -40 to 105°C, these connectors are ideal for a variety of applications. Whether you're a seasoned professional or a DIY enthusiast, our Card Edge Connectors deliver unmatched performance, making them a must-have in your toolkit. Upgrade your connectivity experience today.