M83723/74W14129 L/C

Heilind Number:EDA346-032-541-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W14129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W14129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-541-604

Detailed Description

Upgrade your circuit connections with these high-performance Card Edge Connectors in a sleek green finish. Designed for efficiency, they boast a 3 A amperage capacity and UL 94V-0 Thermoplastic Polyester housing material for optimal safety. With one row of 32 positions, these connectors feature durable Copper Alloy contacts and a .125-inch pitch, ensuring reliable conductivity. The straight mount orientation and .2-inch row spacing make integration a breeze. Operating effortlessly in temperatures ranging from -40 to 105 °C, they are the perfect choice for your PCB assembly needs. Explore our range of connectors for seamless board-to-board connections.