M83723/74W1412N L/C

Heilind Number:EDA346-032-541-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W1412N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W1412N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-541-607

Detailed Description

Elevate your circuit connectivity with these high-performance Card Edge Connectors. Designed for seamless integration on PCBs, they guarantee efficient power transmission with a capacity of 3A. Boasting a durable housing crafted from UL 94V-0 Thermoplastic Polyester, they ensure optimal safety and longevity. With a single row configuration and 32 positions, these connectors offer ample space for complex connections. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, they operate flawlessly in temperatures ranging from -40 to 105°C. Choose these connectors for robust and dependable board-to-board connections in your electronic projects.