M83723/74W1412Y L/C

Heilind Number:EDA346-032-541-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W1412Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W1412Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-541-608

Detailed Description

Enhance connectivity in your electronic assemblies with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors boast a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each connector features a single row with 32 copper alloy contacts, allowing for efficient power transmission at a maximum amperage of 3 A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed during installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for demanding industrial applications. Trust in our top-quality connectors to streamline your PCB connections with ease and reliability.