M83723/74W14156 L/C

Heilind Number:EDA346-032-541-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W14156 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W14156 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-541-612

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors, designed for seamless integration on PCBs. Featuring a vibrant green color, these connectors offer a striking visual cue for easy identification. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. With a single row configuration and 32 positions, they provide ample connectivity options. The Copper Alloy contact material ensures reliable and efficient performance, even in demanding applications. Boasting a pitch of .125 inches and row spacing of .2 inches, these connectors facilitate precise and secure connections. Their straight mount orientation further simplifies installation. Operating seamlessly in a wide temperature range from -40 to 105°C, they are suitable for diverse environments. Trust in our Card Edge Connectors to meet your connectivity needs seamlessly.