M83723/74W14157 L/C

Heilind Number:EDA346-032-541-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W14157 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W14157 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-541-658

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green hue, adding a touch of style to your setup. With a current rating of 3 A, they ensure reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. Featuring a single row layout with 32 positions, they offer ample connectivity options. The copper alloy contact material and .125-inch pitch deliver efficient signal transmission, while the .2-inch row spacing allows for easy installation. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with these essential components.