M83723/74W14159 L/C

Heilind Number:EDA346-032-541-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W14159 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W14159 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-541-802

Detailed Description

Enhance your PCB connections with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a dual-row configuration and 32 positions, they offer ample connectivity options for your electronic devices. The copper alloy contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, these connectors have a 3A amperage rating and can withstand temperatures ranging from -40 to 105°C. Whether for industrial machinery or consumer electronics, trust in our Card Edge Connectors to deliver seamless and secure board-to-board connections.