M83723/74W1415N L/C

Heilind Number:EDA346-032-541-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W1415N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W1415N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-541-803

Detailed Description

Enhance your circuit board connectivity with these durable Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and a robust UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, each capable of handling up to 3 A of current, they ensure reliable power transmission. The .125-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the straight mount orientation simplifies installation. Offering 32 positions in total, they facilitate seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for a wide range of applications. Upgrade your setup with these high-quality connectors and experience enhanced connectivity like never before.