M83723/74W1415Y L/C

Heilind Number:EDA346-032-541-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W1415Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W1415Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-541-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant Green color. Designed for optimal performance, these connectors feature a contact material of durable Copper Alloy, ensuring reliable conductivity. With two rows and a total of 32 positions, they offer ample connectivity options for your electronic projects. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and durability, even in high-temperature environments ranging from -40 to 105 °C. With a pitch of .125 in and row spacing of .2 in, these connectors provide precise and secure mounting on your circuit boards. Whether for industrial or commercial use, trust in our Card Edge Connectors for seamless and efficient board-to-board connections.