M83723/74W16106 L/C

Heilind Number:EDA346-032-541-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W16106 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W16106 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-541-807

Detailed Description

Enhance your PCB connections with our versatile Card Edge Connectors. Designed for efficiency and durability, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester. With a double-row configuration and 32 positions, they offer ample connectivity options while ensuring secure and stable contact. The copper alloy contact material guarantees reliable performance, even in demanding environments. Operating flawlessly at temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Their .125-inch pitch and .2-inch row spacing provide precise alignment and easy installation. Choose these connectors for seamless board-to-board connections in your electronic projects.