M83723/74W16108 L/C

Heilind Number:EDA346-032-541-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W16108 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W16108 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-541-812

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for optimal efficiency, these connectors boast a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a 3 A amperage capacity, they provide reliable power transmission. Featuring two rows of 32 positions each, they offer ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. The copper alloy contact material guarantees seamless signal transmission. Suitable for a wide range of applications, these connectors have a straight mount orientation and can operate in temperatures ranging from -40 to 105 °C. Elevate your PCB assembly process with these essential components.