M83723/74W16109 L/C

Heilind Number:EDA346-032-541-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W16109 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W16109 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-541-858

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a vivid green hue and boast a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, each offering a maximum amperage of 3 A, you can trust in their reliable performance. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the 32 positions cater to diverse connection needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide array of applications in the electronics industry. Upgrade your setup with these essential components and experience superior connectivity like never before.