M83723/74W1610N L/C

Heilind Number:EDA346-032-541-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W1610N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W1610N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-541-878

Detailed Description

Enhance connectivity in your electronic devices with these versatile Card Edge Connectors. Designed for seamless integration on PCBs, they feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking Green hue. With two rows of Copper Alloy contacts offering a total of 32 positions, these connectors ensure reliable power delivery at a 3A amperage. Their .125-inch pitch and .2-inch row spacing allow for precise installation, while the straight mount orientation facilitates easy assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee performance even in demanding environments. Explore the possibilities and elevate your PCB connectivity with these essential components.