M83723/74W1610Y L/C

Heilind Number:EDA346-032-555-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W1610Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W1610Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-555-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually striking but also reliable, with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, they offer robust housing for secure connections. With two rows and 32 positions, they provide ample room for your circuitry. The copper alloy contact material ensures efficient signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding applications. Whether you're a professional or DIY enthusiast, our Card Edge Connectors are essential for seamless board-to-board connections. Elevate your PCB projects with this essential component.