M83723/74W16246 L/C

Heilind Number:EDA346-032-555-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W16246 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W16246 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-555-202

Detailed Description

Enhance your circuit board connections with our Card Edge Connectors, designed for efficiency and durability. Featuring a vibrant green color, these connectors offer seamless integration with a housing made of UL 94V-0 Thermoplastic Polyester for utmost safety. With a high amperage rating of 3 A, they ensure reliable power transmission in any application. The two rows of copper alloy contacts provide a total of 32 positions, each with a pitch of .125 inches and a row spacing of .2 inches, allowing for precise and secure connections. Their straight mount orientation simplifies installation, while their wide operating temperature range of -40 to 105 °C guarantees performance in even the harshest environments. Upgrade your PCB connections with these essential components.