M83723/74W16247 L/C

Heilind Number:EDA346-032-555-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W16247 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W16247 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-555-203

Detailed Description

Enhance connectivity within your circuit boards with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color for easy identification. Boasting a high amperage of 3A, they ensure efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. With two rows of copper alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, they offer precise and reliable connections. The 32 available positions cater to various board layouts, while the straight mount orientation facilitates straightforward installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a diverse range of applications in the electronics industry. Elevate your PCB connectivity with this essential component.