M83723/74W16249 L/C

Heilind Number:EDA346-032-555-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W16249 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W16249 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-555-207

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed with durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, they ensure reliable performance. With a pitch of .125 inches and two rows of 32 positions, these connectors offer ample connectivity options. Their straight mount orientation and compact design make them ideal for board-to-board PCB connections. Operating seamlessly in a wide temperature range from -40 to 105 °C, they are suitable for various industrial applications. Upgrade your electronic assemblies with these high-quality connectors for efficient and secure connections.