M83723/74W1624Y L/C

Heilind Number:EDA346-032-555-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W1624Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W1624Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-555-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green color. Designed for high-performance applications, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in extreme conditions. With two rows and 32 positions, they offer ample connectivity options for your circuit board. The contact material, Copper Alloy, guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, they can easily integrate into your system. Operating within a wide temperature range of -40 to 105 °C, these connectors are ideal for industrial and commercial use in various electronic devices. Upgrade your connectivity solutions with our Card Edge Connectors.