M83723/74W18086 L/C

Heilind Number:EDA346-032-555-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W18086 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W18086 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-555-258

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row configuration and 32 positions, they offer ample connectivity options for your applications. Crafted from high-quality Copper Alloy, the contacts guarantee reliable performance. The .125-inch pitch and .2-inch row spacing provide precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for various environments. Trust in our connectors to deliver exceptional power and signal transmission in straight mount orientation. Explore our range of products and optimize your PCB connections effortlessly.