M83723/74W18087 L/C

Heilind Number:EDA346-032-555-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W18087 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W18087 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-555-802

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration on PCBs. Featuring a vibrant green hue, these connectors offer a reliable amperage of 3 A, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With two rows and a total of 32 positions, these connectors provide ample space for multiple connections. The copper alloy contact material and a pitch of .125 in. ensure stable and secure data transfer. With a straight mount orientation and operating temperature range of -40 to 105 °C, these connectors are ideal for various electronic applications. Upgrade your PCB setup with these high-quality components.