M83723/74W18088 L/C

Heilind Number:EDA346-032-555-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W18088 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W18088 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-555-803

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connectors in striking green. Designed for seamless integration, these connectors boast a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability in demanding environments. With two rows of copper alloy contacts, each offering 32 positions, they guarantee reliable power transmission at a maximum amperage of 3A. Featuring a pitch of .125 inches and row spacing of .2 inches, these connectors facilitate efficient signal transfer in your circuitry. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility, making them ideal for a wide range of applications. Upgrade your PCB connectivity with these essential components, ensuring seamless performance and longevity in your electronic systems.