M83723/74W18089 L/C

Heilind Number:EDA346-032-555-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W18089 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W18089 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-555-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, featuring a vibrant green color for easy identification. Designed for optimal performance, they boast a 3A amperage rating and are crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows of copper alloy contacts and a pitch of .125 inches, these connectors offer seamless integration on your board. Their straight mount orientation and 32 positions cater to diverse connection needs, while the wide operating temperature range of -40 to 105°C ensures reliability in harsh environments. Perfect for a range of applications, these connectors are a must-have for any electronics enthusiast.