M83723/74W1808Y L/C

Heilind Number:EDA346-032-555-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W1808Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W1808Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-555-808

Detailed Description

Enhance connectivity in your circuit boards with these Card Edge Connectors. Designed for seamless integration, they feature a vibrant Green color and offer a reliable amperage of 3 A, making them perfect for powering various electronic components. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts, each positioned at a .125-inch pitch and .2-inch row spacing, these connectors provide a total of 32 positions for efficient data transfer. Their straight mount orientation allows for easy installation, and they can withstand a wide operating temperature range from -40 to 105 °C. Explore the possibilities of enhanced connectivity with these high-quality connectors.