M83723/74W18146 L/C

Heilind Number:EDA346-032-555-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W18146 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W18146 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-555-812

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green hue, these connectors offer a reliable amperage of 3 A, making them suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, they prioritize safety and durability. With two rows and 32 positions, they ensure efficient data transmission. The copper alloy contact material guarantees optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Whether for industrial or commercial use, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with these essential components.