M83723/74W18147 L/C

Heilind Number:EDA346-032-555-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W18147 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W18147 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-555-858

Detailed Description

Elevate your PCB connectivity with our innovative Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green hue that not only adds a pop of color to your setup but also signifies their eco-friendly construction. With a sturdy UL 94V-0 Thermoplastic Polyester housing, they ensure reliable performance in any environment. Featuring two rows of contact points made of durable Copper Alloy, each with a pitch of .125 inches and a row spacing of .2 inches, these connectors offer high-speed data transfer with minimal signal interference. With a total of 32 positions, they provide ample room for your PCB connections. Whether you require a straight or right-angle mount orientation, these connectors offer flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are ideal for various industrial applications. Upgrade your system with our Card Edge Connectors and experience seamless connectivity like never before.