M83723/74W18148 L/C

Heilind Number:EDA346-032-555-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W18148 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W18148 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-555-878

Detailed Description

Enhance your connectivity with these high-performance Card Edge Connectors. Featuring a vibrant Green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable and secure connections. With a double-row design and 32 positions, these connectors offer ample space for your PCB connection needs. The copper alloy contact material guarantees efficient power transfer, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various environments. Perfect for applications in electronics and beyond, these connectors are a must-have for any professional setup. Elevate your connectivity game with these top-of-the-line Card Edge Connectors.