M83723/74W18149 L/C

Heilind Number:EDA346-032-556-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W18149 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W18149 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-556-201

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Featuring a vibrant green color, they not only provide functional benefits but also add a touch of visual appeal. Designed for efficiency, these connectors offer a high amperage of 3 A, making them suitable for a variety of power applications. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With two rows and 32 positions, they ensure ample connectivity options. The copper alloy contact material and .125-inch pitch further enhance performance, while the .2-inch row spacing allows for easy installation. Suitable for straight mounting, these connectors can withstand a wide operating temperature range from -40 to 105 °C, making them ideal for diverse environments. Upgrade your PCB connections with these reliable and versatile components.