M83723/74W1814N L/C

Heilind Number:EDA346-032-556-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W1814N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W1814N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-556-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, ensuring reliable power transmission. With two rows and 32 positions, they offer ample connectivity options for your devices. The .125-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for various industrial applications. Trust in their straight mount orientation for a secure and efficient connection every time. Elevate your project with these high-quality connectors, a must-have in any electronic assembly.