M83723/74W18316 L/C

Heilind Number:EDA346-032-556-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W18316 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W18316 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-556-204

Detailed Description

Upgrade your PCB connections with these high-quality Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3A amperage rating and copper alloy contact material, they ensure reliable power transmission. The two-row design, with a pitch of .125 inches and row spacing of .2 inches, offers seamless integration on your board. With 32 positions, you have ample connectivity options. Operating efficiently in a wide temperature range from -40 to 105°C, these connectors are suitable for diverse environments. Perfect for applications requiring secure and efficient board-to-board connections, they are a valuable addition to any project.