M83723/74W18317 L/C

Heilind Number:EDA346-032-556-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W18317 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W18317 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-556-207

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Featuring a vibrant Green color, they offer reliable power transmission with an amperage of 3 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, these connectors ensure long-lasting functionality. With two rows and 32 positions, they provide ample space for seamless board-to-board connections. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for effortless integration. Operating efficiently in a wide temperature range from -40 to 105°C, these connectors are essential components for various electronic applications. Trust in their superior quality to optimize performance and durability in your PCB designs.