M83723/74W18318 L/C

Heilind Number:EDA346-032-556-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W18318 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W18318 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-556-208

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant green color, they offer a seamless and reliable connection for your electronic devices. With a 3 A amperage rating and UL 94V-0 Thermoplastic Polyester housing material, these connectors ensure both safety and efficiency. The two rows of Copper Alloy contacts with a .125-inch pitch and .2-inch row spacing provide a total of 32 positions for comprehensive connectivity. Designed for straight mount orientation, they are suitable for various applications with an operating temperature range of -40 to 105 °C. Upgrade your setup with these essential components for seamless data transfer and power distribution.