M83723/74W18319 L/C

Heilind Number:EDA346-032-556-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W18319 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W18319 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-556-212

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in striking Green hue. Designed for optimal performance, these connectors feature a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage capacity, they offer reliable power transmission. The Copper Alloy contact material guarantees high conductivity, while the double-row configuration with 32 positions allows for versatile connection options. Ideal for board-to-board applications, these connectors boast a pitch of .125 inches and row spacing of .2 inches, facilitating seamless integration. Their straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance their versatility. Upgrade your setup with these premium connectors, essential for any electronic project.