M83723/74W1831N L/C

Heilind Number:EDA346-032-556-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W1831N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W1831N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-556-258

Detailed Description

Enhance connectivity in your electronic designs with these high-performance Card Edge Connectors. Designed for seamless integration on PCBs, they feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. With a 3A amperage capacity and copper alloy contacts, these connectors ensure efficient power transmission. The dual-row design with 32 positions and a .125-inch pitch offers ample connectivity options, while the .2-inch row spacing allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee reliable performance in diverse environments. Perfect for applications requiring board-to-board connections, these connectors deliver unparalleled functionality and durability. Upgrade your connectivity solutions with these essential components.