M83723/74W1831Y L/C

Heilind Number:EDA346-032-556-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W1831Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W1831Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-556-802

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Featuring a vibrant green hue, they not only provide a visually appealing touch but also offer high functionality. With an amperage of 3A, they ensure efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. The connectors boast a dual-row design with 32 positions, allowing for seamless integration on PCBs. With copper alloy contacts and a pitch of .125 inches, they ensure reliable and stable connections. The straight mount orientation and compact design make them ideal for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for various electronic setups. Explore our range of PCB connectors to find the perfect fit for your connectivity needs.