M83723/74W20166 L/C

Heilind Number:EDA346-032-556-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W20166 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W20166 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-556-803

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Featuring a vibrant green hue, these connectors are not only visually distinctive but also high-performing, with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety. With two rows and 32 positions, they offer ample space for seamless board-to-board connections. The copper alloy contact material, along with a .125-inch pitch and .2-inch row spacing, guarantees reliable data transfer. Suitable for temperatures ranging from -40 to 105°C, these connectors are ideal for a variety of applications in the electronics industry. Upgrade your PCB connections with these versatile and efficient components.