M83723/74W20167 L/C

Heilind Number:EDA346-032-556-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W20167 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W20167 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-556-804

Detailed Description

Upgrade your PCB connectivity with our premium Card Edge Connectors. Designed for high-performance applications, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable power transmission. With a double row layout and 32 positions, they offer ample connectivity options. The .125-inch pitch and .2-inch row spacing provide efficient signal transfer, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of environments. Elevate your PCB design with these green-colored connectors, a must-have for any electronics project.