M83723/74W20168 L/C

Heilind Number:EDA346-032-556-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W20168 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W20168 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-556-807

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows of high-quality Copper Alloy contacts, they ensure reliable power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing accommodate precise PCB connections, offering a total of 32 positions for seamless integration. Suitable for straight mounting orientation, these connectors operate flawlessly in a wide temperature range from -40 to 105 °C, making them a versatile and essential component for your electronic assembly needs. Trust in our connectors to deliver efficiency and longevity in every application.