M83723/74W20169 L/C

Heilind Number:EDA346-032-556-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W20169 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W20169 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-556-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for high-performance applications, these connectors boast a 3 A amperage rating and are crafted from UL 94V-0 Thermoplastic Polyester for unparalleled durability. Featuring two rows with a total of 32 positions, they ensure efficient signal transmission. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer easy integration. With a straight mount orientation and an operating temperature range of -40 to 105 °C, these connectors are a versatile and essential component for any electronic assembly project. Elevate your connectivity solutions with these premium Card Edge Connectors.